The Mitsubishi M5M27C202K-10 is a 131072-word, 128000-word-code, commercial temperature UVPROM memory IC. It operates at a supply voltage of 4.5 to 5.5V with a maximum current of 30uA. The device has a maximum access time of 100ns and a maximum standby current of 0.1nA. It is packaged in a 40-pin DIP with a width of 15.24mm and a length of 52.07mm.
Mitsubishi M5M27C202K-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M5M27C202K-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.