The Mitsubishi M5M27C512AK-15 is a 28-pin commercial temperature UVPROM with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.05A. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a parallel interface and a maximum access time of 150ns. It is available in a WDIP, DIP28 package with a width of 15.24mm and a length of 36.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi M5M27C512AK-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M5M27C512AK-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M5M27C512AK-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.