This industrial-grade SRAM IC features 524288 words of memory, a 44-pin package, and operates at a maximum supply voltage of 3.6V. The device is designed to function within a temperature range of -40°C to 85°C. With a maximum standby current of 0.00003mA, this IC is suitable for applications requiring low power consumption. The SRAM IC is available in a TSOP2, TSOP44, or TSOP46 package type.
Mitsubishi M5M5W816TP-70HI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00003 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M5M5W816TP-70HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.