This Mitsubishi M5M82C55AP-2 IC is a commercial extended parallel IO port with 24 I/O lines and an 8-bit external data bus width. It operates within a temperature range of -20°C to 75°C and is supplied with a nominal voltage of 5V. The IC has a maximum clock frequency of 5 MHz and a supply current of 0.01 mA. It is packaged in a 40-pin R-PDIP-T40 package and is suitable for use in various applications requiring a general-purpose parallel IO port.
Checking distributor stock and pricing after the page loads.
Mitsubishi M5M82C55AP-2 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.5 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |