The Mitsubishi M61089FP is a commercial temperature 6-channel read channel IC with a supply voltage range of 3.3V to 5.5V. It features a 10-pin SOP package and operates over a temperature range of -20°C to 70°C. This IC is designed for use in interface applications and is suitable for commercial temperature environments.
Mitsubishi M61089FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | READ CHANNEL |
| Number of Channels | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M61089FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.