The Mitsubishi M61511FP is a specialized IC designed for audio applications. It features a commercial temperature grade and operates within a supply voltage range of 4.5 to 7.5 volts. The device has a maximum supply current of 101 milliamps and is available in an 80-pin QFP package. The IC is suitable for use in a wide range of audio systems, including those requiring high-quality sound reproduction. The M61511FP is designed to operate within a temperature range of -20 to 55 degrees Celsius.
Mitsubishi M61511FP technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 101 |
| Number of Channels | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M61511FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.