The Mitsubishi M62343FP is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 2.7mA. It features a temperature grade of OTHER and operates over a temperature range of -20°C to 85°C. The device is packaged in a SOP8 package with a width of 4.4mm and a length of 5mm. It is designed for use in a variety of applications, including data conversion and signal processing.
Mitsubishi M62343FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.7 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M62343FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.