The Mitsubishi M62353FP is an 8-function digital-to-analog converter with 16 terminals in a SOP package. It operates over a temperature range of -20 to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 3.2mA. It is a 16-pin device with a JEDEC package code of R-PDSO-G16 and a width of 5.3mm and length of 10.1mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 8 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3.2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |