The Mitsubishi M62359FP is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V. It features 20 terminals and operates within a temperature range of -20°C to 85°C. The device is packaged in a 20-pin SOP package, measuring 5.3mm in width and 12.6mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |