The M62430FP is a quad op-amp with a maximum operating temperature of 55 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 80 terminals and is packaged in a QFP80 with dimensions of 14mm width and 20mm length. The device operates within a supply voltage range of 9 to 14.6 volts and has a maximum supply current of 61.2mA. It is a commercial temperature grade device with a quad terminal position.
Sign in to ask questions about the Mitsubishi M62430FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M62430FP technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 14.6 |
| Supply Voltage-Min (Vsup) | 9 |
| Supply Current-Max | 61.2 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M62430FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.