The Mitsubishi M62433FP is a specialized IC designed for audio applications, featuring 80 terminals and a commercial extended temperature grade. It operates within a supply voltage range of 4.5 to 7.3 volts and has a maximum supply current of 97mA. The device is packaged in an 80-pin QFP with a 0.7x0.9mm pitch and measures 14x20mm in size. It is suitable for use in environments with temperatures ranging from -20 to 75°C.
Sign in to ask questions about the Mitsubishi M62433FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M62433FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 7.3 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 97 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M62433FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.