The Mitsubishi M62455FP is a commercial extended SOP14 IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 14 terminals and a dual terminal position. The IC is supplied with a maximum voltage of 12V and a minimum voltage of 4.5V, with a maximum supply current of 20mA. It is packaged in a SOP14 package with dimensions of 3.9mm width and 8.65mm length.
Sign in to ask questions about the Mitsubishi M62455FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M62455FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 20 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M62455FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.