The Mitsubishi M62457FP is a commercial extended temperature grade IC with 16 terminals, packaged in a SOP16 package. It operates over a temperature range of -20 to 75 degrees Celsius and is powered by a supply voltage between 4.5 and 6.5 volts. The IC has a maximum supply current of 13 milliamps and is available in a 5.3mm wide, 10.1mm long package.
Mitsubishi M62457FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 13 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M62457FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.