The Mitsubishi M62464AFP is a commercial extended quad quad flat pack IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 80 terminals and a supply voltage range of 8 to 10 volts. The IC has a maximum supply current of 70 milliamps and is available in a 80-pin quad flat pack package. It is suitable for use in commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
Mitsubishi M62464AFP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 70 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |