The Mitsubishi M62492FP is a commercial-grade IC with a maximum operating temperature of 65 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 80 terminals in a quad terminal position and is packaged in a 80-pin QFP with dimensions of 14mm width and 20mm length. The IC operates within a supply voltage range of 4.5V to 7.3V and has a maximum supply current of 56mA.
Mitsubishi M62492FP technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 7.3 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 56 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M62492FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.