The Mitsubishi M63991FP is a commercial extended 5V half bridge based peripheral driver IC with 16 terminals. It operates within a temperature range of -20 to 75 degrees Celsius. The IC has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. It is available in a 16-pin SOP package.
Mitsubishi M63991FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M63991FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.