The Mitsubishi M65669FP is a commercial-temperature IC with 42 terminals and a dual-terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 3.2 to 3.5 volts. The IC is packaged in a SSOP-42 format, measuring 8.4mm in width and 17.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi M65669FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3.2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M65669FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.