The Mitsubishi M65830FP is a commercial extended temperature SOP IC with 24 terminals, operating between -20°C and 75°C. It has a maximum supply voltage of 5.5V and a maximum supply current of 35mA. The IC is available in a 8.4mm wide and 15mm long package with a pin count of 24. It has a dual terminal position and is suitable for use in a variety of applications.
Mitsubishi M65830FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 35 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M65830FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.