The Mitsubishi M65841SP is a 40-pin dual audio IC with a commercial extended temperature range of -20 to 75 degrees Celsius. It can operate with a supply voltage between 4.5 and 5.5 volts and has a maximum supply current of 60 milliamps. The IC is packaged in a SDIP-40 package with a width of 15.24 millimeters and a length of 36.7 millimeters. It has a pin count of 40 and a terminal position of dual.
Mitsubishi M65841SP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 60 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M65841SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.