The Mitsubishi M65847FP is a commercial extended temperature IC with 28 terminals in a SOP28 package. It operates between -20°C and 75°C and can handle supply voltages from 4.5V to 5.5V. The device has a maximum supply current of 40mA. It is designed for use in consumer applications.
Mitsubishi M65847FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 40 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M65847FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.