The Mitsubishi M65853FP is a commercial extended 42-pin SSOP/SOP42 specialized IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 88 milliamps. The device has 42 terminals and is available in a JEDEC package code R-PDSO-G42 with dimensions of 8.4 millimeters in width and 17.5 millimeters in length.
Sign in to ask questions about the Mitsubishi M65853FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M65853FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 88 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M65853FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.