The M66004FP is a display controller IC from Mitsubishi, featuring a 64-pin SSOP package. It operates within a commercial temperature range of -10°C to 70°C, with a nominal supply voltage of 5V and a maximum clock frequency of 2MHz. This IC is suitable for use in display controller and fluorescent applications.
Mitsubishi M66004FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G64 |
| Width | 11.4 |
| Length | 25.87 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, FLUORESCENT |
| External Data Bus Width | 1 |
| Address Bus Width | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M66004FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.