Narrow Band High Power Amplifier, 400MHz Min, 430MHz Max, Hybrid,
Mitsubishi M67749LR technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M67749LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.