Narrow Band High Power Amplifier, 824MHz Min, 849MHz Max, Hybrid,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi M67766A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M67766A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.