Narrow Band High Power Amplifier, 440MHz Min, 490MHz Max, 1 Func, Hybrid,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |