This Mitsubishi M6M80021P is a commercial-grade EEPROM memory IC with a serial interface and 128x8 memory capacity. It operates within a temperature range of -10°C to 70°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device is packaged in a DIP8 format with a pin count of 8 and a width of 7.62mm and length of 8.9mm. It has a maximum supply current of 18mA and a maximum standby current of 18mA.
Mitsubishi M6M80021P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.018 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.018 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M6M80021P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.