The Mitsubishi M74HC245P is an 8-bit bidirectional buffer with a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius. The device features 20 terminals and a common control type. The propagation delay at nominal supply conditions is 28 nanoseconds. The output polarity is true, and the count direction is bidirectional.
Mitsubishi M74HC245P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 28 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.