The Mitsubishi M74HC4040P is a 16-bit binary counter with a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has 16 terminals and a terminal position of dual. The counter operates up to a maximum frequency of 16 MHz and has a load capacitance of 50 pF. It is available in a 16-pin DIP package and is suitable for use in a variety of applications requiring a high degree of reliability and stability.
Checking distributor stock and pricing after the page loads.
Mitsubishi M74HC4040P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 16000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |