The Mitsubishi M74LS192P is a commercial grade decade counter IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 16 terminals and is available in a 16-pin DIP package. The IC has a nominal supply voltage of 5V and a maximum power supply current of 34mA. It operates at a maximum frequency of 25MHz and has a bidirectional count direction. The M74LS192P is suitable for use in a variety of applications, including digital systems and counters.
Sign in to ask questions about the Mitsubishi M74LS192P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M74LS192P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 34 |
| Count Direction | BIDIRECTIONAL |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M74LS192P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.