The Mitsubishi M74LS76AP is a commercial-grade logic IC featuring a J-K flip-flop configuration. It operates within a temperature range of -20°C to 70°C and has a maximum supply voltage of 5V. This device has a maximum power supply current of 6mA and a propagation delay of 20ns. The M74LS76AP is available in a 16-pin PDIP package and is suitable for use in a variety of logic circuit applications.
Checking distributor stock and pricing after the page loads.
Mitsubishi M74LS76AP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 20 |
| Power Supply Current-Max (ICC) | 6 |
| Trigger Type | NEGATIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.