The Mitsubishi M81701FP is a commercial extended temperature range half bridge peripheral driver with a supply voltage range of 5 to 20V and a maximum operating temperature of 75 degrees Celsius. It has 16 terminals and is available in a SOP16 package. The device is designed for use in a variety of applications and is suitable for use in commercial extended temperature environments.
Mitsubishi M81701FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M81701FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.