The M81711FP is an industrial-grade buffer/inverter driver IC with a maximum operating temperature of 100°C and a supply voltage range of 4.5 to 17V. It has 8 terminals and is available in a 4.4mm wide, 5mm long R-PDSO-G8 package. The device is designed for use in buffer or inverter applications and is suitable for use in environments with temperatures as low as -40°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 9 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 17 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |