SAW Filter IF 243.95MHz 5dB 290Ohm//6pF SMD 12 Pin SMD
Sign in to ask questions about the Mitsubishi MF1103-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi MF1103-1 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 12 |
| Min Operating Temperature | -10 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | MF1103-1 |
| Height | 1.8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi MF1103-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.