Trans IGBT Module N-CH 1200V 400A 2000000mW 8-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi MG300Q2YS50(AC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 108 |
| Package Width (mm) | 62 |
| Mounting | Screw |
| Cage Code | S0319 |
Download the complete datasheet for Mitsubishi MG300Q2YS50(AC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.