RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Junction FET, GF-17, 2 PIN
Sign in to ask questions about the Mitsubishi MGF2445A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi MGF2445A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi MGF2445A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.