RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal-oxide Semiconductor FET, HERMETIC SEALED, METAL CERAMIC, GF-8, 2 PIN
Mitsubishi MGFC36V3436 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi MGFC36V3436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.