Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES
Checking distributor stock and pricing after the page loads.
Mitsubishi MIG50J7CSB1W technical specifications.
| Max Operating Temperature | 100 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.