Sign in to ask questions about the Mitsubishi MIG75Q6CSB1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi MIG75Q6CSB1X technical specifications.
| Number of Terminals | 26 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-X26 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi MIG75Q6CSB1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.