The PM300DV1A120 is a 10-pin motor driver IC from Mitsubishi, designed for use in a 10-lead module. It has a nominal supply voltage of 15V, with a maximum and minimum supply voltage of 16.5V and 13.5V, respectively. The IC is part of the Power Management ICs category and is suitable for use in motor drivers.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-T10 |
| Width | 70 |
| Length | 120 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |