Mitsubishi PM50B4L1C060 technical specifications.
| Number of Terminals | 19 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T19 |
| Pin Count | 19 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi PM50B4L1C060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.