Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MITSUBISHI
PM50B5L1C060
Datasheet
Mitsubishi
PM50B5L1C060
Active
AC Motor Controller, 90 X 50 MM, DMA-19
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Power Management ICs
Motor Drivers
AC Motor Controller, 90 X 50 MM, DMA-19
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Terminals
19
Terminal Position
DUAL
JEDEC Package Code
R-XDMA-T19
Pin Count
19
Compliance
HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account