AC Motor Controller, 90 X 50 MM, DMA-19
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 19 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T19 |
| Pin Count | 19 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |