AC Motor Controller, 0.02A, MODULE-19
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 19 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T19 |
| Width | 50 |
| Length | 90 |
| Pin Count | 19 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |