Checking distributor stock and pricing after the page loads.
Mitsubishi PS12014-A technical specifications.
| Number of Terminals | 29 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X29 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.2 |
| Supply Voltage-Min (Vsup) | 4.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.