The PS12034 is a 28-lead dual motor driver IC from Mitsubishi. It operates within a supply voltage range of 13.5V to 16.5V. The IC is packaged in a 28-lead module with dimensions of 73mm in width and 84mm in length. It is designed for use in motor driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi PS12034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X28 |
| Width | 73 |
| Length | 84 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi PS12034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.