Checking distributor stock and pricing after the page loads.
Mitsubishi PS21994-4 technical specifications.
| Number of Terminals | 25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T25 |
| Pin Count | 25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |