The Mitsubishi PS22A74 is a 42-pin dual motor driver IC with a supply voltage range of 13.5 to 16.5V. It has a package size of 31x79mm and a pin count of 42. The device is designed for use in motor control applications.
Sign in to ask questions about the Mitsubishi PS22A74 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi PS22A74 technical specifications.
| Number of Terminals | 42 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T42 |
| Width | 31 |
| Length | 79 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi PS22A74 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.