Mitsubishi PSS15S92E6-AG technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T24 |
| Width | 24 |
| Length | 38 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 300 |
| Supply Voltage-Max (Vsup) | 400 |
| Supply Voltage-Min (Vsup) | 0 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.