This motor driver IC from Mitsubishi features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 42 terminals and a dual terminal position. The device is packaged in a 31mm wide, 79mm long R-XDMA-T42 package. It operates within a supply voltage range of 14 to 16.5 volts.
Mitsubishi PSS75SA2FT technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T42 |
| Width | 31 |
| Length | 79 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 14 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.