The Mitsubishi PV-AE120MF5N is a 36-cell solar cell module with a maximum output power of 120W. It operates within a maximum system battery voltage of 1000V and has a maximum voltage of 17.2V at maximum power. The module's efficiency is 11.9% and its typical open circuit voltage is 21.6V. The module's dimensions are 1495x674x46mm and it weighs 13500 grams.
Checking distributor stock and pricing after the page loads.
| Number of Cells per Module | 36 |
| Product Weight | 13500g |
| Module Efficiency | 11.9% |
| Maximum Voltage @ Maximum Power | 17.2V |
| Typical Open Circuit Voltage | 21.6V |
| Maximum Current @ Maximum Power | 6.99A |
| Typical Short Circuit Current | 7.75A |
| Maximum Output Power | 120W |
| Maximum System Battery Voltage | 1000V |
| Module Dimensions | 1495x674x46mm |
| RoHS Version | 2002/95/EC |